



NRF5340-DK | |
|---|---|
DigiKey Part Number | 1490-NRF5340-DK-ND |
Manufacturer | |
Manufacturer Product Number | NRF5340-DK |
Description | DEV KIT FOR NRF5340 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | nRF5340 nRF53 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Nordic Semiconductor ASA | Utilized IC / Part nRF5340 |
Series | RF Type 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,626.26000 | ₹4,626.26 |












