
NRF7001-QFAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF7001-QFAA-RTR-ND - Tape & Reel (TR) 4823-NRF7001-QFAA-RCT-ND - Cut Tape (CT) 4823-NRF7001-QFAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF7001-QFAA-R |
Description | LOW-POWER WI-FI 6 COMPANION IC P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC 802.11b/g/n/ax 2.4GHz 2.9V ~ 4.5V Supply 48-QFN (6x6) |
Datasheet | Datasheet |
Category | RF Type 802.11b/g/n/ax |
Manufacturer Nordic Semiconductor ASA | Secondary Attributes 2.9V ~ 4.5V Supply |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-QFN (6x6) |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $3.88200 | $38.82 |
| 25 | $3.67040 | $91.76 |
| 100 | $3.37990 | $337.99 |
| 250 | $3.20572 | $801.43 |
| 500 | $3.08270 | $1,541.35 |
| 1,000 | $2.96676 | $2,966.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.79665 | $8,389.95 |










