
NRF7001-QFAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF7001-QFAA-R7TR-ND - Tape & Reel (TR) 4823-NRF7001-QFAA-R7CT-ND - Cut Tape (CT) 4823-NRF7001-QFAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF7001-QFAA-R7 |
Description | LOW-POWER WI-FI 6 COMPANION IC P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC 802.11b/g/n/ax 2.4GHz 2.9V ~ 4.5V Supply 48-QFN (6x6) |
Datasheet | Datasheet |
Category | RF Type 802.11b/g/n/ax |
Manufacturer Nordic Semiconductor ASA | Secondary Attributes 2.9V ~ 4.5V Supply |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-QFN (6x6) |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹424.35000 | ₹424.35 |
| 10 | ₹366.88800 | ₹3,668.88 |
| 25 | ₹346.88960 | ₹8,672.24 |
| 100 | ₹319.43430 | ₹31,943.43 |
| 250 | ₹302.97260 | ₹75,743.15 |
| 500 | ₹291.34598 | ₹1,45,672.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹280.38849 | ₹2,80,388.49 |
| 2,000 | ₹270.06800 | ₹5,40,136.00 |
| 3,000 | ₹264.31108 | ₹7,92,933.24 |










