


THINGY53 | |
|---|---|
DigiKey Part Number | 1490-THINGY53-ND |
Manufacturer | |
Manufacturer Product Number | THINGY53 |
Description | NORDIC THINGY:53 BLE SENSOR BRD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | nRF5340 - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Nordic Semiconductor ASA | Utilized IC / Part nRF5340 |
Packaging Box | RF Type 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,081.72000 | ₹6,081.72 |









