



NRF54L15-DK | |
|---|---|
DigiKey Part Number | 1490-NRF54L15-DK-ND |
Manufacturer | |
Manufacturer Product Number | NRF54L15-DK |
Description | EVAL BOARD FOR NRF54L15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | nRF54L15 nRF54 802.15.4 (Matter, Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE), NFC Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Accessories |
Manufacturer Nordic Semiconductor ASA | Antenna Type PCB Trace Antenna(s) On-Board |
Series | Utilized IC / Part nRF54L15 |
Packaging Box | RF Type 802.15.4 (Matter, Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE), NFC |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Matter, Thread, Zigbee®), ANT, Bluetooth® 6.x (BLE), NFC | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,685.89000 | ₹3,685.89 |









