2478
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2478
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

2478

DigiKey Part Number
36-2478-ND
Manufacturer
Manufacturer Product Number
2478
Description
BATT HOLDER AA 4 CELL 6" LEADS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 4 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
4
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads - 6" (152.4mm)
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹177.04000₹177.04
1,000₹94.08083₹94,080.83
2,500₹87.36499₹2,18,412.48
5,000₹84.97955₹4,24,897.75