AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 950mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-AAUC

DigiKey Part Number
SY612-ND
Manufacturer
Manufacturer Product Number
HR-AAUC
Description
BATTERY NIMH 1.2V 950MAH AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 950mAh
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
0.56" Dia x 1.97" H (14.2mm x 50.0mm)
Series
Termination Style
Flat Top (Non-Extending)
Packaging
Bulk
Discharge Rate
190mA
Part Status
Active
Standard Charge Current
100mA
Battery Chemistry
Standard Charge Time
16Hrs
Battery Cell Size
Weight
27.22 g
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 391
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹464.99000₹464.99
10₹384.93900₹3,849.39
50₹337.38180₹16,869.09
100₹318.76330₹31,876.33
250₹295.71044₹73,927.61
500₹279.39046₹1,39,695.23
1,000₹263.97021₹2,63,970.21
2,500₹244.88524₹6,12,213.10
Manufacturers Standard Package