
HHR-210AAC4B | |
|---|---|
DigiKey Part Number | P220-ND |
Manufacturer | |
Manufacturer Product Number | HHR-210AAC4B |
Description | BATTERY NIMH 1.2V 2AH AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2Ah |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 0.57" Dia x 1.99" H (14.5mm x 50.5mm) |
Series | Termination Style Button Top (Extending) |
Packaging Bulk | Discharge Rate 400mA |
Part Status Active | Standard Charge Current 200mA |
Battery Chemistry | Standard Charge Time 16Hrs |
Battery Cell Size | Weight 29.03 g |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹413.01000 | ₹413.01 |
| 20 | ₹323.08250 | ₹6,461.65 |
| 40 | ₹305.26725 | ₹12,210.69 |
| 100 | ₹283.18980 | ₹28,318.98 |
| 420 | ₹251.78138 | ₹1,05,748.18 |
| 840 | ₹241.60019 | ₹2,02,944.16 |























