
BK-200AAB9B | |
|---|---|
DigiKey Part Number | P688-ND |
Manufacturer | |
Manufacturer Product Number | BK-200AAB9B |
Description | BATTERY NIMH 1.2V 1.9AH AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.9Ah |
Datasheet | Datasheet |
Category | Size / Dimension 0.57" Dia x 1.99" H (14.5mm x 50.5mm) |
Mfr | Termination Style Button Top (Extending) |
Packaging Box | Discharge Rate 380mA |
Part Status Active | Standard Charge Current 190mA |
Battery Chemistry | Standard Charge Time 16Hrs |
Battery Cell Size | Weight 30.39 g |
Voltage - Rated | Base Product Number |
Capacity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹425.30000 | ₹425.30 |
| 20 | ₹332.58050 | ₹6,651.61 |
| 40 | ₹314.24575 | ₹12,569.83 |
| 100 | ₹291.52550 | ₹29,152.55 |
| 420 | ₹259.19143 | ₹1,08,860.40 |
| 840 | ₹244.88554 | ₹2,05,703.85 |
| 1,260 | ₹236.88782 | ₹2,98,478.65 |
| 2,520 | ₹223.81356 | ₹5,64,010.17 |























