
BK-200AAPA1 | |
|---|---|
DigiKey Part Number | P702-ND |
Manufacturer | |
Manufacturer Product Number | BK-200AAPA1 |
Description | BATTERY NIMH 1.2V 1.9AH AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.9Ah |
Category | Size / Dimension 0.57" Dia x 1.99" H (14.5mm x 50.5mm) |
Mfr | Termination Style Flat Top (Non-Extending) |
Packaging Box | Discharge Rate 380mA |
Part Status Active | Standard Charge Current 190mA |
Battery Chemistry | Standard Charge Time 16Hrs |
Battery Cell Size | Weight 29.03 g |
Voltage - Rated | Base Product Number |
Capacity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹413.95000 | ₹413.95 |
| 20 | ₹324.07500 | ₹6,481.50 |
| 40 | ₹306.18875 | ₹12,247.55 |
| 100 | ₹284.04980 | ₹28,404.98 |
| 420 | ₹252.55098 | ₹1,06,071.41 |
| 840 | ₹238.61300 | ₹2,00,434.92 |
| 1,260 | ₹230.81967 | ₹2,90,832.78 |
| 2,520 | ₹218.08070 | ₹5,49,563.36 |

















