HH-3632
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HH-3632
HH-3632
HH-3632
Enclosure Modifications: Quick Steps to 5-Day Delivery

HH-3632

DigiKey Part Number
377-1559-ND
Manufacturer
Manufacturer Product Number
HH-3632
Description
BATT HOLDER AA 2 CELL 6" LEADS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 2 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads - 6" (152.4mm)
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 631
Factory Stock: 2,182
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹159.34000₹159.34
100₹133.04560₹13,304.56
250₹119.74276₹29,935.69
500₹110.65000₹55,325.00
Manufacturers Standard Package