LED COBs, Engines, Modules, Strips

Results: 34,209
Stocking Options
Environmental Options
Media
Exclude
34,209Results

Showing
of 34,209
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
12V-SB-RGB-5M-(secondary)
LED ENG RGB 1=1.625" STRIP
Inspired LED, LLC
5,426
In Stock
1 : ₹98.29000
Cut Tape (CT)
120 : ₹98.44792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
LED Engine
Red, Green, Blue (RGB)
-
-
Linear Light Strip, Flexible
-
-
-
12V
-
-
-
-
-
12000.0mm L x 10.00mm W (41.28mm L per Segment)
2.29mm
-
Flat
VESTA Series
LED COB VESTA WM WHT RECT 2400K
Bridgelux
2,973
In Stock
1 : ₹230.60000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse
-
Rectangle
1150lm (Typ)
350mA
25°C
33.8V
97 lm/W
420mA
95
110°
-
15.00mm L x 12.00mm W
1.70mm
9.30mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WHT STARBRD 3000K
Bridgelux
1,792
In Stock
1 : ₹317.55000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Starboard
1406lm (Typ)
350mA
25°C
26V
155 lm/W
700mA
80
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WM WH STARBRD 2700K
Bridgelux
1,357
In Stock
1 : ₹317.55000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Starboard
1125lm (Typ)
350mA
25°C
26V
124 lm/W
700mA
90
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Vero_SE13_Array
LED COB VERO SE 13 WHT RND 4000K
Bridgelux
257
In Stock
1 : ₹431.91000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
2260lm (Typ)
500mA
85°C
30.9V
146 lm/W
1A
80
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
CXA1512 Series
LED COB XLAMP WARM WHT SQU 3000K
Cree LED
2,525
In Stock
1 : ₹516.02000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 4-Step MacAdam Ellipse
-
Square
1538lm (1485lm ~ 1590lm)
700mA
85°C
18V
122 lm/W
1.2A
80
115°
-
15.85mm L x 15.85mm W
1.70mm
8.90mm Dia
Flat
Gen-7-Vero-13-Array
LED COB VERO 13 WM WH RND 3000K
Bridgelux
594
In Stock
1 : ₹520.75000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
1840lm (Typ)
500mA
85°C
30.9V
119 lm/W
1A
90
-
With Connector
36.20mm Dia
1.90mm
13.20mm Dia
Flat
Gen-7-Vero-13-Array
LED COB VERO 13 WM WH RND 3000K
Bridgelux
508
In Stock
1 : ₹520.75000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
2232lm (Typ)
500mA
85°C
30.9V
144 lm/W
1A
80
-
With Connector
36.20mm Dia
1.90mm
13.20mm Dia
Flat
FIT0926
FLEXIBLE LED FILAMENT 12V 2200K
DFRobot
580
In Stock
1 : ₹557.61000
Bulk
-
Bulk
Active
LED Module
White, Warm
2200K
-
Linear Light Strip, Flexible
400lm
500mA
-
12V
-
-
80
360°
-
600.00mm L
2.00mm
-
Tubular
BXRV-TR-1840G-10A0-A-25
LED COB VESTA WHITE SQUARE 1800K
Bridgelux
888
In Stock
1 : ₹619.04000
Bulk
Bulk
Active
Chip On Board (COB)
White, Warm / White, Neutral
1800K 5-Step MacAdam Ellipse, 4000K 3-Step MacAdam Ellipse
-
Square
1060lm
500mA
25°C
18V
118 lm/W
700mA
90
130°
-
15.90mm L x 15.90mm W
1.65mm
10.00mm Dia
Flat
V13C
LED COB V13 WARM WHT SQU 2700K
Bridgelux
288
In Stock
1 : ₹747.57000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
2314lm (Typ)
500mA
25°C
33.4V
139 lm/W
1.75A
90
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
MFG_BXRE-40G10F0-A-82
LED COB V13 F90 ARRAY SQ 4000K
Bridgelux
1,549
In Stock
1 : ₹831.69000
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K
-
Square
3275lm (Typ)
500mA
25°C
33.4V
191 lm/W
1.26A
90
120°
Dimming
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
BXRC-35E4000-D-73
LED COB VERO 18 WM WH RND 3000K
Bridgelux
1,234
In Stock
1 : ₹871.38000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
4375lm (Typ)
1.05A
85°C
28.1V
148 lm/W
2.1A
80
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-35E4000-D-73
LED COB VERO 18 WM WH RND 3000K
Bridgelux
943
In Stock
1 : ₹871.38000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
3641lm (Typ)
1.05A
85°C
28.1V
123 lm/W
2.1A
90
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
LST1-01G03-2795-01
LED MOD LST1 WH STARBOARD 4000K
New Energy
449
In Stock
1 : ₹951.72000
Tray
Tray
Active
LED Module
White, Neutral
4000K
-
Starboard
205lm (Typ)
700mA
-
3.1V
107 lm/W
3A
95
-
-
19.89mm Dia
1.70mm
-
Domed
BXRV-TR-1840G-20A0-A-23
LED COB VESTA WHITE SQU 4000K
Bridgelux
414
In Stock
1 : ₹1,013.15000
Tube
Tube
Active
Chip On Board (COB)
White, Warm / White, Neutral
1800K, 4000K
-
Square
-
500mA
25°C
-
-
700mA
90
130°
-
15.90mm L x 15.90mm W
1.65mm
10.00mm Dia
Flat
BXRC-30E4000-C-73
LED COB VERO 18 WM WH RND 3000K
Bridgelux
191
In Stock
1 : ₹1,130.34000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
5850lm (Typ)
1.17A
85°C
33.9V
147 lm/W
2.34A
80
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
LST1-01F06-4070-00
LED COB OSLON WHT STARBRD 4000K
New Energy
565
In Stock
1 : ₹1,165.31000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K
-
Starboard
516mW
350mA
25°C
3V
-
-
-
120°
-
-
-
-
-
LST1-01F09-IR01-00
LED MOD OSLON BLACK STARBOARD
New Energy
202
In Stock
1 : ₹1,489.48000
Bulk
Bulk
Active
LED Module
-
-
850nm
Starboard
1340mW
350mA
25°C
3.2V
-
1.5A
-
90°
-
-
-
-
Domed
XPEBAM-L1-0000-00901-SB01
LED MOD XLAMP AMBER STARBOARD
New Energy
2,244
In Stock
1 : ₹1,513.11000
Tray
Tray
Not For New Designs
LED Module
Amber
-
590nm (585nm ~ 595nm)
Starboard
84lm (81lm ~ 87lm)
350mA
25°C
2.2V
109 lm/W
1A
-
130°
-
19.89mm Dia
-
-
Domed
Vero-SE-18C
LED COB VERO SE18C WH RND 3000K
Bridgelux
509
In Stock
1 : ₹1,569.81000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
6317lm (Typ)
1.05A
25°C
33.9V
177 lm/W
3A
80
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
Vero SE 29 Array Series
LED COB VERO SE 29 WHT RND 5000K
Bridgelux
4,416
In Stock
1 : ₹1,844.84000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
14371lm (Typ)
2.1A
25°C
37.6V
182 lm/W
4.2A
70
120°
-
49.20mm Dia
3.60mm
29.20mm Dia
Flat
Vero SE 29 Array Series
LED COB VERO SE 29 WHT RND 4000K
Bridgelux
689
In Stock
1 : ₹1,844.84000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
13028lm (Typ)
2.1A
25°C
37.6V
165 lm/W
4.2A
80
120°
-
49.20mm Dia
3.60mm
29.20mm Dia
Flat
Gen-7-Vero-29-Array
LED COB VERO 29 WHT RND 5000K
Bridgelux
634
In Stock
1 : ₹2,226.66000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
14395lm (Typ)
2.1A
25°C
37.6V
182 lm/W
4.2A
70
120°
-
49.20mm Dia
1.90mm
29.20mm Dia
Flat
Gen-7-Vero-29-Array
LED COB VERO 29 WM WH RND 3000K
Bridgelux
281
In Stock
1 : ₹2,226.66000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
12606lm (Typ)
2.1A
25°C
37.6V
160 lm/W
4.2A
80
120°
-
49.20mm Dia
1.90mm
29.20mm Dia
Flat
Showing
of 34,209

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.