
CD4081BM96 | |
|---|---|
DigiKey Part Number | 296-25955-2-ND - Tape & Reel (TR) 296-25955-1-ND - Cut Tape (CT) 296-25955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4081BM96 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4081BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.37000 | ₹43.37 |
| 10 | ₹30.62800 | ₹306.28 |
| 25 | ₹27.33480 | ₹683.37 |
| 100 | ₹23.74990 | ₹2,374.99 |
| 250 | ₹22.03440 | ₹5,508.60 |
| 500 | ₹21.00226 | ₹10,501.13 |
| 1,000 | ₹20.31534 | ₹20,315.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹19.25487 | ₹48,137.18 |
| 5,000 | ₹18.71366 | ₹93,568.30 |
| 7,500 | ₹18.44273 | ₹1,38,320.48 |
| 12,500 | ₹18.14249 | ₹2,26,781.12 |
| 17,500 | ₹17.96698 | ₹3,14,422.15 |
| 25,000 | ₹17.79822 | ₹4,44,955.50 |


