
CD4011BM96 | |
|---|---|
DigiKey Part Number | 296-14474-2-ND - Tape & Reel (TR) 296-14474-1-ND - Cut Tape (CT) 296-14474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4011BM96 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4011BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.46000 | ₹50.46 |
| 10 | ₹35.76200 | ₹357.62 |
| 25 | ₹32.00880 | ₹800.22 |
| 100 | ₹27.87490 | ₹2,787.49 |
| 250 | ₹25.91512 | ₹6,478.78 |
| 500 | ₹24.72894 | ₹12,364.47 |
| 1,000 | ₹24.10754 | ₹24,107.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹22.72592 | ₹56,814.80 |
| 5,000 | ₹22.10557 | ₹1,10,527.85 |
| 7,500 | ₹21.79492 | ₹1,63,461.90 |
| 12,500 | ₹21.45080 | ₹2,68,135.00 |
| 17,500 | ₹21.24961 | ₹3,71,868.17 |
| 25,000 | ₹21.05611 | ₹5,26,402.75 |




