1085039
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1085039
Phoenix Contact Unmanaged Ethernet Switch Overview
Ethernet Patch Panel and Power-over-Ethernet

1085254

DigiKey Part Number
277-1085254-ND
Manufacturer
Manufacturer Product Number
1085254
Description
NARROW ETHERNET SWITCH, FIVE RJ4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Network Switch 5 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
1085254 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Box
Part Status
Active
Type
Switch
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
9 ~ 32VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,499
Factory Stock: 2,120
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹12,923.92000₹12,923.92
Manufacturers Standard Package