CLIPLINE 3030 5POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3030190

DigiKey Part Number
277-3232-ND
Manufacturer
Manufacturer Product Number
3030190
Description
JUMPER TERM BLK 5POS FLAT PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
3030190 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
5
Pitch
0.205" (5.20mm)
Style
Flat Pins
For Use With/Related Products
CLIPLINE UT Series
Contact Material
Copper
Contact Finish
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,741
Factory Stock: 22,850
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹200.94000₹200.94