
MMBT2222ALT1G | |
|---|---|
DigiKey Part Number | MMBT2222ALT1GOSTR-ND - Tape & Reel (TR) MMBT2222ALT1GOSCT-ND - Cut Tape (CT) MMBT2222ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222ALT1G |
Description | TRANS NPN 40V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2222ALT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 225 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.39000 | ₹12.39 |
| 10 | ₹7.79000 | ₹77.90 |
| 100 | ₹4.76240 | ₹476.24 |
| 500 | ₹3.44696 | ₹1,723.48 |
| 1,000 | ₹3.01942 | ₹3,019.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.47148 | ₹7,414.44 |
| 6,000 | ₹2.19441 | ₹13,166.46 |
| 9,000 | ₹2.05298 | ₹18,476.82 |
| 15,000 | ₹1.89374 | ₹28,406.10 |
| 21,000 | ₹1.79932 | ₹37,785.72 |
| 30,000 | ₹1.70746 | ₹51,223.80 |
| 75,000 | ₹1.50564 | ₹1,12,923.00 |
| 1,50,000 | ₹1.38084 | ₹2,07,126.00 |
| 3,00,000 | ₹1.27587 | ₹3,82,761.00 |







