


1N4148W-7-F | |
|---|---|
DigiKey Part Number | 1N4148W-FDITR-ND - Tape & Reel (TR) 1N4148W-FDICT-ND - Cut Tape (CT) 1N4148W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W-7-F |
Description | DIODE STANDARD 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.74000 | ₹9.74 |
| 10 | ₹3.27500 | ₹32.75 |
| 100 | ₹3.24870 | ₹324.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹1.60929 | ₹4,827.87 |
| 6,000 | ₹1.50484 | ₹9,029.04 |
| 9,000 | ₹1.45645 | ₹13,108.05 |
| 15,000 | ₹1.34763 | ₹20,214.45 |







