
NVT4858HKZ | |
|---|---|
DigiKey Part Number | 568-NVT4858HKZTR-ND - Tape & Reel (TR) 568-NVT4858HKZCT-ND - Cut Tape (CT) 568-NVT4858HKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT4858HKZ |
Description | IC XLTR VL BIDIR 16-XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 104Mbps 16-XQFN (1.8x2.6) |
EDA/CAD Models | NVT4858HKZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.08 V ~ 1.95 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 104Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.44000 | ₹81.44 |
| 10 | ₹58.33500 | ₹583.35 |
| 25 | ₹52.58080 | ₹1,314.52 |
| 100 | ₹46.24280 | ₹4,624.28 |
| 250 | ₹43.22256 | ₹10,805.64 |
| 500 | ₹41.40258 | ₹20,701.29 |
| 1,000 | ₹39.90393 | ₹39,903.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹37.65552 | ₹1,50,622.08 |
| 8,000 | ₹36.81989 | ₹2,94,559.12 |
| 12,000 | ₹36.40164 | ₹4,36,819.68 |
| 20,000 | ₹35.93810 | ₹7,18,762.00 |









