
FT4232HL-REEL | |
|---|---|
DigiKey Part Number | 768-1026-2-ND - Tape & Reel (TR) 768-1026-1-ND - Cut Tape (CT) 768-1026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT4232HL-REEL |
Description | IC USB HS QUAD UART/SYNC 64-LQFP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | FT4232HL-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 70mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹562.10000 | ₹562.10 |
| 10 | ₹553.25000 | ₹5,532.50 |
| 50 | ₹537.31640 | ₹26,865.82 |
| 100 | ₹524.03840 | ₹52,403.84 |
| 250 | ₹505.45276 | ₹1,26,363.19 |
| 500 | ₹486.86178 | ₹2,43,430.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹451.45377 | ₹4,51,453.77 |









