0532610471
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0532610471
0532610471
0532610471

0532610471

DigiKey Part Number
WM7622TR-ND - Tape & Reel (TR)
WM7622CT-ND - Cut Tape (CT)
WM7622DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0532610471
Description
CONN HEADER SMD R/A 4POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0532610471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.134" (3.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,016
Factory Stock: 1,05,600
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹61.08000₹61.08
10₹52.22700₹522.27
100₹44.37510₹4,437.51
500₹39.60916₹19,804.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600₹35.11699₹56,187.18
3,200₹33.44064₹1,07,010.05
4,800₹32.49754₹1,55,988.19
8,000₹31.34770₹2,50,781.60
11,200₹30.61282₹3,42,863.58
16,000₹29.85254₹4,77,640.64
Manufacturers Standard Package