
0151340402 | |
|---|---|
DigiKey Part Number | WM15258-ND |
Manufacturer | |
Manufacturer Product Number | 0151340402 |
Description | PICOBLADE 4 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0151340402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹338.15000 | ₹338.15 |
| 10 | ₹286.98200 | ₹2,869.82 |
| 25 | ₹268.95920 | ₹6,723.98 |
| 50 | ₹256.08840 | ₹12,804.42 |
| 100 | ₹243.86370 | ₹24,386.37 |
| 250 | ₹228.59052 | ₹57,147.63 |
| 500 | ₹217.67954 | ₹1,08,839.77 |
| 1,000 | ₹207.29702 | ₹2,07,297.02 |
| 2,500 | ₹194.33044 | ₹4,85,826.10 |











