DFR1015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR1015

DigiKey Part Number
1738-DFR1015-ND
Manufacturer
Manufacturer Product Number
DFR1015
Description
DC-DC MULTI-OUTPUT BUCK CONVERTE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 4 Output 3.3V 5V 9V 12V 5A, 5A, 3.5A, 3.5A 30V Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
30V
Number of Outputs
4
Voltage - Output 1
3.3V
Voltage - Output 2
5V
Voltage - Output 3
9V
Voltage - Output 4
12V
Current - Output (Max)
5A, 5A, 3.5A, 3.5A
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Mounting Type
Chassis Mount
Size / Dimension
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹469.16000₹469.16
Manufacturers Standard Package