A000005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A000005
A000005
A000005

A000005

DigiKey Part Number
1050-1001-ND
Manufacturer
Manufacturer Product Number
A000005
Description
ARDUINO NANO ATMEGA328 EVAL BRD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
The Arduino Nano featuring the ATmega328 AVR 8-bit MCU is a compact and versatile evaluation platform ideal for embedded development. This board offers 22 digital I/O pins, 8 analog inputs, and 6 PWM outputs, providing ample connectivity for various sensors and actuators. Operating at a clock speed of 16 MHz and a logic level voltage of 5V, the Arduino Nano is compatible with the Arduino IDE, making it accessible for both beginners and experienced developers. Its breadboard-friendly form factor ensures easy integration into prototypes and small projects.
Datasheet
 Datasheet
EDA/CAD Models
A000005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega328
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,522
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,274.96000₹2,274.96
10₹2,229.81900₹22,298.19
25₹2,190.87000₹54,771.75
50₹2,132.44680₹1,06,622.34
100₹2,035.96000₹2,03,596.00
250₹1,944.79148₹4,86,197.87
Manufacturers Standard Package