108-0740-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108-0740-001

DigiKey Part Number
J147-ND
Manufacturer
Manufacturer Product Number
108-0740-001
Description
CONN BANANA JACK THRD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Threaded, External (Nut)
Datasheet
 Datasheet
EDA/CAD Models
108-0740-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Threaded, External (Nut)
Insulation
Non-Insulated
Features
-
Color
-
Wire Gauge
12 AWG
Contact Finish
Nickel
Contact Material
Brass
Body Material
Brass, Nickel Plating
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,369
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹239.00000₹239.00
10₹202.79900₹2,027.99
25₹190.07000₹4,751.75
50₹180.97020₹9,048.51
100₹172.32190₹17,232.19
250₹161.52776₹40,381.94
500₹153.81766₹76,908.83
1,000₹146.47847₹1,46,478.47
2,500₹137.31506₹3,43,287.65
Manufacturers Standard Package