575-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

575-4

DigiKey Part Number
36-575-4-ND
Manufacturer
Manufacturer Product Number
575-4
Description
CONN BANANA JACK SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder
Datasheet
 Datasheet
EDA/CAD Models
575-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Swage
Termination
Solder
Insulation
Non-Insulated
Features
-
Color
-
Wire Gauge
-
Contact Finish
Nickel
Contact Material
Brass
Body Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,993
Factory Stock: 48,700
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹96.49000₹96.49
10₹83.20900₹832.09
1,000₹47.80080₹47,800.80
2,500₹43.37516₹1,08,437.90
5,000₹35.97453₹1,79,872.65