



A-DF 25 PP/Z | |
|---|---|
DigiKey Part Number | AE10940-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 25 PP/Z |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DF 25 PP/Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | Gray | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹106.22000 | ₹106.22 |
| 10 | ₹90.37900 | ₹903.79 |
| 25 | ₹84.69600 | ₹2,117.40 |
| 50 | ₹80.65940 | ₹4,032.97 |
| 100 | ₹76.80000 | ₹7,680.00 |
| 250 | ₹71.98800 | ₹17,997.00 |
| 500 | ₹68.54988 | ₹34,274.94 |
| 1,000 | ₹65.27819 | ₹65,278.19 |
| 2,500 | ₹61.19175 | ₹1,52,979.38 |











