
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Protocol | Ethernet | |
Function | Serial to Ethernet | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 3.3V | |
Current - Supply | 125 mA | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,540.52000 | ₹2,540.52 |
| 10 | ₹2,050.83100 | ₹20,508.31 |
| 40 | ₹1,876.95600 | ₹75,078.24 |
| 120 | ₹1,779.95275 | ₹2,13,594.33 |
| 280 | ₹1,723.13346 | ₹4,82,477.37 |
| 520 | ₹1,689.38717 | ₹8,78,481.33 |










