
W25Q512NWEIQ | |
|---|---|
DigiKey Part Number | 256-W25Q512NWEIQ-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | W25Q512NWEIQ |
Description | IC FLASH 512MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-WSON (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q512NWEIQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹797.57000 | ₹797.57 |
| 10 | ₹741.08900 | ₹7,410.89 |
| 25 | ₹718.39280 | ₹17,959.82 |
| 50 | ₹701.27320 | ₹35,063.66 |
| 100 | ₹684.24190 | ₹68,424.19 |
| 480 | ₹646.31956 | ₹3,10,233.39 |
| 960 | ₹629.96088 | ₹6,04,762.44 |









