
859-801 | |
|---|---|
DigiKey Part Number | 2946-859-801-ND |
Manufacturer | |
Manufacturer Product Number | 859-801 |
Description | DC/DC DIN RAIL SUPPLY 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 5V 500mA |
Datasheet | Datasheet |
EDA/CAD Models | 859-801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 10V | |
DC Voltage - Input (Max) | 30V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | - | |
Applications | Industrial | |
Efficiency | 70% | |
Operating Temperature | 0°C ~ 40°C | |
Features | Adjustable Output | |
Size / Dimension | 3.58" L x 0.24" W x 2.21" H (91.0mm x 6.0mm x 56.0mm) | |
Approval Agency | CE, UL | |
Standard Number | 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,077.45000 | ₹8,077.45 |
| 5 | ₹7,776.48200 | ₹38,882.41 |
| 10 | ₹7,650.16400 | ₹76,501.64 |
| 25 | ₹7,485.99480 | ₹1,87,149.87 |
| 50 | ₹7,363.96100 | ₹3,68,198.05 |
| 100 | ₹7,243.81290 | ₹7,24,381.29 |






