
CMS_444_CTP | |
|---|---|
DigiKey Part Number | CMS_444_CTP-ND |
Manufacturer | |
Manufacturer Product Number | CMS_444_CTP |
Description | LENS CLEAR PANEL MOUNT THREADED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Clear Panel Mount, Threaded Base |
Datasheet | Datasheet |
EDA/CAD Models | CMS_444_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | 8.74mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Threaded Base | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹302.74000 | ₹302.74 |
| 10 | ₹221.56600 | ₹2,215.66 |
| 100 | ₹173.41070 | ₹17,341.07 |
| 500 | ₹148.69058 | ₹74,345.29 |
| 1,000 | ₹133.05618 | ₹1,33,056.18 |
| 2,000 | ₹131.81646 | ₹2,63,632.92 |
| 5,000 | ₹127.77437 | ₹6,38,871.85 |








