
533B1103JC | |
|---|---|
DigiKey Part Number | 533B1103JC-ND |
Manufacturer | |
Manufacturer Product Number | 533B1103JC |
Description | POT 10K OHM 1W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 3.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 20ppm/°C | |
Rotation | 1080° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,773.33000 | ₹2,773.33 |
| 10 | ₹2,326.74800 | ₹23,267.48 |
| 30 | ₹2,137.99400 | ₹64,139.82 |
| 50 | ₹2,055.22200 | ₹1,02,761.10 |
| 100 | ₹1,947.78520 | ₹1,94,778.52 |
| 250 | ₹1,814.03328 | ₹4,53,508.32 |
| 500 | ₹1,718.84064 | ₹8,59,420.32 |














