
TSSP93038 | |
|---|---|
DigiKey Part Number | TSSP93038-ND |
Manufacturer | |
Manufacturer Product Number | TSSP93038 |
Description | SENSOR OPT 940NM IR RADIAL 3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR 940nm Analog Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | IR | |
Wavelength | 940nm | |
Proximity Detection | Yes | |
Output Type | Analog | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.96000 | ₹115.96 |
| 5 | ₹102.68400 | ₹513.42 |
| 10 | ₹97.63800 | ₹976.38 |
| 25 | ₹91.60040 | ₹2,290.01 |
| 50 | ₹87.49320 | ₹4,374.66 |
| 100 | ₹83.75760 | ₹8,375.76 |
| 500 | ₹76.22280 | ₹38,111.40 |
| 1,800 | ₹71.23057 | ₹1,28,215.03 |
| 5,400 | ₹67.54256 | ₹3,64,729.82 |

