
TLHO4400 | |
|---|---|
DigiKey Part Number | 751-1120-ND |
Manufacturer | |
Manufacturer Product Number | TLHO4400 |
Description | LED ORANGE DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 605nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.69000 | ₹48.69 |
| 10 | ₹33.81500 | ₹338.15 |
| 100 | ₹24.38730 | ₹2,438.73 |
| 500 | ₹20.13122 | ₹10,065.61 |
| 1,000 | ₹18.73260 | ₹18,732.60 |
| 2,000 | ₹17.54290 | ₹35,085.80 |
| 5,000 | ₹16.24165 | ₹81,208.25 |
| 10,000 | ₹15.42966 | ₹1,54,296.60 |
| 25,000 | ₹14.54377 | ₹3,63,594.25 |









