CLP1608-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSKY20301608-G4-08

DigiKey Part Number
112-VSKY20301608-G4-08TR-ND - Tape & Reel (TR)
112-VSKY20301608-G4-08CT-ND - Cut Tape (CT)
112-VSKY20301608-G4-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSKY20301608-G4-08
Description
DIODE SCHOTTKY 30V 2A CLP1608-2L
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount CLP1608-2L
Datasheet
 Datasheet
EDA/CAD Models
VSKY20301608-G4-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Capacitance @ Vr, F
375pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
CLP1608-2L
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,603
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.28000₹13.28
10₹13.01200₹130.12
100₹11.18010₹1,118.01
500₹8.79534₹4,397.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹7.42063₹37,103.15
10,000₹6.63900₹66,390.00
Manufacturers Standard Package