CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040210K0FKEE

DigiKey Part Number
541-2954-2-ND - Tape & Reel (TR)
541-2954-1-ND - Cut Tape (CT)
541-2954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040210K0FKEE
Description
RES 10K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040210K0FKEE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,63,467
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.85000₹8.85
10₹2.65600₹26.56
25₹1.98280₹49.57
50₹1.59340₹79.67
100₹1.31010₹131.01
250₹1.02328₹255.82
500₹0.86218₹431.09
1,000₹0.73649₹736.49
5,000₹0.56370₹2,818.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹0.37796₹18,898.00
1,00,000₹0.36669₹36,669.00
1,50,000₹0.35337₹53,005.50
2,50,000₹0.33895₹84,737.50
3,50,000₹0.33881₹1,18,583.50
Manufacturers Standard Package