
SI2306A | |
|---|---|
DigiKey Part Number | 4518-SI2306ATR-ND - Tape & Reel (TR) 4518-SI2306ACT-ND - Cut Tape (CT) 4518-SI2306ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2306A |
Description | 30V 3.5A 1.25W 57MR@10V,3.5A 3V@ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 555 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.82000 | ₹16.82 |
| 10 | ₹11.59600 | ₹115.96 |
| 25 | ₹10.19760 | ₹254.94 |
| 100 | ₹8.70150 | ₹870.15 |
| 250 | ₹7.97388 | ₹1,993.47 |
| 500 | ₹7.53836 | ₹3,769.18 |
| 1,000 | ₹7.17897 | ₹7,178.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.73490 | ₹20,204.70 |
| 6,000 | ₹6.51758 | ₹39,105.48 |
| 9,000 | ₹6.40875 | ₹57,678.75 |
| 15,000 | ₹6.28817 | ₹94,322.55 |
| 21,000 | ₹6.21777 | ₹1,30,573.17 |
| 30,000 | ₹6.14996 | ₹1,84,498.80 |
| 75,000 | ₹6.00404 | ₹4,50,303.00 |