
7M-48.000MAHV-T | |
|---|---|
DigiKey Part Number | 887-2572-2-ND - Tape & Reel (TR) 887-2572-1-ND - Cut Tape (CT) 887-2572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-48.000MAHV-T |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-48.000MAHV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.00000 | ₹54.00 |
| 10 | ₹47.09300 | ₹470.93 |
| 25 | ₹44.54320 | ₹1,113.58 |
| 50 | ₹42.70200 | ₹2,135.10 |
| 100 | ₹40.94050 | ₹4,094.05 |
| 250 | ₹38.71864 | ₹9,679.66 |
| 500 | ₹37.11466 | ₹18,557.33 |
| 1,000 | ₹35.57973 | ₹35,579.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹28.28480 | ₹84,854.40 |
| 6,000 | ₹27.11574 | ₹1,62,694.44 |
| 9,000 | ₹26.45489 | ₹2,38,094.01 |
| 15,000 | ₹25.64554 | ₹3,84,683.10 |
| 21,000 | ₹25.44950 | ₹5,34,439.50 |
