




TEP 100-1218 | |
|---|---|
DigiKey Part Number | TEP100-1218-ND |
Manufacturer | |
Manufacturer Product Number | TEP 100-1218 |
Description | DC DC CONVERTER 48V 101W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 2.1A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 100-1218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 101 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,965.47000 | ₹15,965.47 |
| 5 | ₹15,358.57400 | ₹76,792.87 |
| 10 | ₹14,751.85800 | ₹1,47,518.58 |
| 25 | ₹14,434.92080 | ₹3,60,873.02 |
| 50 | ₹14,199.49320 | ₹7,09,974.66 |