


TLX9175J(TPL,F | |
|---|---|
DigiKey Part Number | 264-TLX9175J(TPLFTR-ND - Tape & Reel (TR) 264-TLX9175J(TPLFCT-ND - Cut Tape (CT) 264-TLX9175J(TPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLX9175J(TPL,F |
Description | OPTOISO 3.75KV 1CH MOSFET 6-SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator MOSFET Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLX9175J(TPL,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 200µs, 200µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | MOSFET | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹427.55000 | ₹427.55 |
| 10 | ₹317.43300 | ₹3,174.33 |
| 100 | ₹252.66260 | ₹25,266.26 |
| 500 | ₹224.30436 | ₹1,12,152.18 |
| 1,000 | ₹223.46874 | ₹2,23,468.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹203.29385 | ₹6,09,881.55 |









