
TLP4176A(TP,F | |
|---|---|
DigiKey Part Number | 264-TLP4176A(TP,FTR-ND - Tape & Reel (TR) 264-TLP4176A(TP,FCT-ND - Cut Tape (CT) 264-TLP4176A(TP,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP4176A(TP,F |
Description | SSR RELAY SPST-NC 500MA 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLP4176A(TP,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹215.99000 | ₹215.99 |
| 10 | ₹155.70700 | ₹1,557.07 |
| 100 | ₹119.93570 | ₹11,993.57 |
| 500 | ₹104.16502 | ₹52,082.51 |
| 1,000 | ₹99.02644 | ₹99,026.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹93.42047 | ₹2,33,551.17 |
| 5,000 | ₹89.93030 | ₹4,49,651.50 |
| 7,500 | ₹88.14409 | ₹6,61,080.68 |


