


TK40A06N1,S4X | |
|---|---|
DigiKey Part Number | TK40A06N1S4X-ND |
Manufacturer | |
Manufacturer Product Number | TK40A06N1,S4X |
Description | MOSFET N-CH 60V 40A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Tc) 30W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK40A06N1,S4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹178.81000 | ₹178.81 |
| 50 | ₹86.20080 | ₹4,310.04 |
| 100 | ₹77.19830 | ₹7,719.83 |
| 500 | ₹61.41694 | ₹30,708.47 |
| 1,000 | ₹56.34121 | ₹56,341.21 |
| 2,000 | ₹52.07278 | ₹1,04,145.56 |
| 5,000 | ₹49.01795 | ₹2,45,089.75 |