
74HC14D | |
|---|---|
DigiKey Part Number | 74HC14DTR-ND - Tape & Reel (TR) 74HC14DCT-ND - Cut Tape (CT) 74HC14DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC14D |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC14D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.5V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.98000 | ₹30.98 |
| 10 | ₹21.24500 | ₹212.45 |
| 25 | ₹18.87240 | ₹471.81 |
| 100 | ₹16.26110 | ₹1,626.11 |
| 250 | ₹15.02360 | ₹3,755.90 |
| 500 | ₹14.27474 | ₹7,137.37 |
| 1,000 | ₹13.65952 | ₹13,659.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹12.62012 | ₹31,550.30 |
| 5,000 | ₹12.24019 | ₹61,200.95 |
| 7,500 | ₹12.05005 | ₹90,375.38 |
| 12,500 | ₹11.83937 | ₹1,47,992.12 |
| 17,500 | ₹11.71625 | ₹2,05,034.38 |
| 25,000 | ₹11.59782 | ₹2,89,945.50 |
| 62,500 | ₹11.34277 | ₹7,08,923.12 |






