
TXS0102DCTT | |
|---|---|
DigiKey Part Number | 296-32603-2-ND - Tape & Reel (TR) 296-32603-1-ND - Cut Tape (CT) 296-32603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0102DCTT |
Description | IC XLTR VL BIDIR SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps SM8 |
Datasheet | Datasheet |
EDA/CAD Models | TXS0102DCTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.68000 | ₹102.68 |
| 10 | ₹74.35700 | ₹743.57 |
| 25 | ₹67.27520 | ₹1,681.88 |
| 100 | ₹59.43230 | ₹5,943.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹55.70032 | ₹13,925.08 |
| 500 | ₹53.44838 | ₹26,724.19 |
| 750 | ₹52.32123 | ₹39,240.92 |
| 1,250 | ₹51.07250 | ₹63,840.62 |
| 1,750 | ₹50.34208 | ₹88,098.64 |
| 2,500 | ₹49.63954 | ₹1,24,098.85 |
| 6,250 | ₹48.12726 | ₹3,00,795.38 |
| 12,500 | ₹47.21586 | ₹5,90,198.25 |









