
TXB0104YZTR | |
|---|---|
DigiKey Part Number | 296-24804-2-ND - Tape & Reel (TR) 296-24804-1-ND - Cut Tape (CT) 296-24804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0104YZTR |
Description | IC XLTR VL BIDIR 12-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-DSBGA (1.9x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TXB0104YZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.9x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.45000 | ₹104.45 |
| 10 | ₹75.41900 | ₹754.19 |
| 25 | ₹68.19600 | ₹1,704.90 |
| 100 | ₹60.28210 | ₹6,028.21 |
| 250 | ₹56.50056 | ₹14,125.14 |
| 500 | ₹54.71598 | ₹27,357.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹50.03091 | ₹1,50,092.73 |
| 6,000 | ₹48.89712 | ₹2,93,382.72 |
| 9,000 | ₹48.32926 | ₹4,34,963.34 |
| 15,000 | ₹47.70054 | ₹7,15,508.10 |











