



TPS7A0515PDBVT | |
|---|---|
DigiKey Part Number | 296-50250-2-ND - Tape & Reel (TR) 296-50250-1-ND - Cut Tape (CT) 296-50250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0515PDBVT |
Description | IC REG LINEAR 1.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0515PDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.525V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.91000 | ₹100.91 |
| 10 | ₹73.20600 | ₹732.06 |
| 25 | ₹66.17760 | ₹1,654.44 |
| 100 | ₹58.44980 | ₹5,844.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹54.76556 | ₹13,691.39 |
| 500 | ₹52.54548 | ₹26,272.74 |
| 750 | ₹51.43367 | ₹38,575.25 |
| 1,250 | ₹50.20217 | ₹62,752.71 |
| 1,750 | ₹49.48217 | ₹86,593.80 |
| 2,500 | ₹48.78974 | ₹1,21,974.35 |
| 6,250 | ₹47.29886 | ₹2,95,617.88 |
| 12,500 | ₹46.40027 | ₹5,80,003.38 |