
SN74HC08DR | |
|---|---|
DigiKey Part Number | 296-1191-2-ND - Tape & Reel (TR) 296-1191-1-ND - Cut Tape (CT) 296-1191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC08DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.06000 | ₹38.06 |
| 10 | ₹26.73300 | ₹267.33 |
| 25 | ₹23.79400 | ₹594.85 |
| 100 | ₹20.62520 | ₹2,062.52 |
| 250 | ₹19.10616 | ₹4,776.54 |
| 500 | ₹18.19086 | ₹9,095.43 |
| 1,000 | ₹17.47119 | ₹17,471.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹16.64034 | ₹41,600.85 |
| 5,000 | ₹16.16057 | ₹80,802.85 |
| 7,500 | ₹15.92038 | ₹1,19,402.85 |
| 12,500 | ₹15.65416 | ₹1,95,677.00 |
| 17,500 | ₹15.49864 | ₹2,71,226.20 |
| 25,000 | ₹15.34908 | ₹3,83,727.00 |



