


SN74AUP2G14DCKR | |
|---|---|
DigiKey Part Number | 296-27361-2-ND - Tape & Reel (TR) 296-27361-1-ND - Cut Tape (CT) 296-27361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G14DCKR |
Description | IC INVERT SCHMITT 2CH 2IN SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G14DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.64000 | ₹33.64 |
| 10 | ₹23.36900 | ₹233.69 |
| 25 | ₹20.82000 | ₹520.50 |
| 100 | ₹17.99610 | ₹1,799.61 |
| 250 | ₹16.64532 | ₹4,161.33 |
| 500 | ₹15.82914 | ₹7,914.57 |
| 1,000 | ₹15.15905 | ₹15,159.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹14.27031 | ₹42,810.93 |
| 6,000 | ₹13.86592 | ₹83,195.52 |
| 9,000 | ₹13.66355 | ₹1,22,971.95 |
| 15,000 | ₹13.43922 | ₹2,01,588.30 |
| 21,000 | ₹13.30814 | ₹2,79,470.94 |
| 30,000 | ₹13.18207 | ₹3,95,462.10 |








