
OPA2206ADR | |
|---|---|
DigiKey Part Number | 296-OPA2206ADRTR-ND - Tape & Reel (TR) 296-OPA2206ADRCT-ND - Cut Tape (CT) 296-OPA2206ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2206ADR |
Description | OVP 40-V, LOW-POWER, LOW-NOISE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 4 µV | |
Current - Supply | 220µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹345.23000 | ₹345.23 |
| 10 | ₹260.86800 | ₹2,608.68 |
| 25 | ₹239.71200 | ₹5,992.80 |
| 100 | ₹216.49340 | ₹21,649.34 |
| 250 | ₹205.41952 | ₹51,354.88 |
| 500 | ₹198.74334 | ₹99,371.67 |
| 1,000 | ₹193.24890 | ₹1,93,248.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹186.46354 | ₹5,59,390.62 |







