


MAX3243CDBR | |
|---|---|
DigiKey Part Number | 296-6941-2-ND - Tape & Reel (TR) 296-6941-1-ND - Cut Tape (CT) 296-6941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243CDBR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243CDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹185.89000 | ₹185.89 |
| 10 | ₹137.11700 | ₹1,371.17 |
| 25 | ₹125.02560 | ₹3,125.64 |
| 100 | ₹111.70340 | ₹11,170.34 |
| 250 | ₹105.34588 | ₹26,336.47 |
| 500 | ₹101.51296 | ₹50,756.48 |
| 1,000 | ₹98.35811 | ₹98,358.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹95.76138 | ₹1,91,522.76 |
| 4,000 | ₹93.62451 | ₹3,74,498.04 |
| 6,000 | ₹92.55430 | ₹5,55,325.80 |